LT3028EDHC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,55706 Kč
Datasheet
16 WFDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WFDFN EP

LT3028EDHC#TRPBF

DigiKey Part Number
505-LT3028EDHC#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3028EDHC#TRPBF
Description
IC REG LINEAR POS ADJ 16-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3028EDHC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.47V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,69350 Kč231 733,75 Kč
Manufacturers Standard Package
Unit Price without VAT:92,69350 Kč
Unit Price with VAT:112,15914 Kč