Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3021ES8#PBF

DigiKey Part Number
505-LT3021ES8#PBF-ND
Manufacturer
Manufacturer Product Number
LT3021ES8#PBF
Description
IC REG LINEAR POS ADJ 500MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT3021ES8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
0.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.285V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
10 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10118,84900 Kč1 188,49 Kč
25110,07160 Kč2 751,79 Kč
100100,42920 Kč10 042,92 Kč
30095,04883 Kč28 514,65 Kč
50093,06020 Kč46 530,10 Kč
1 00090,77960 Kč90 779,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč