



LT3015IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IMSE#PBF |
Description | IC REG LIN NEG ADJ 1.5A 12-MSOEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 70 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.22V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 158,29300 Kč | 1 582,93 Kč |
| 37 | 143,06297 Kč | 5 293,33 Kč |
| 111 | 133,95054 Kč | 14 868,51 Kč |
| 259 | 128,61081 Kč | 33 310,20 Kč |
| 518 | 125,09556 Kč | 64 799,50 Kč |
| 1 036 | 122,20216 Kč | 126 601,44 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |


