

LT3014HVES5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3014HVES5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3014HVES5#TRPBFCT-ND - Cut Tape (CT) 505-LT3014HVES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014HVES5#TRPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014HVES5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,85000 Kč | 136,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 53,89762 Kč | 134 744,05 Kč |
Unit Price without VAT: | 136,85000 Kč |
---|---|
Unit Price with VAT: | 165,58850 Kč |