Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3010EMS8E-5#TRPBF

DigiKey Part Number
505-LT3010EMS8E-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT3010EMS8E-5#TRPBFCT-ND - Cut Tape (CT)
505-LT3010EMS8E-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3010EMS8E-5#TRPBF
Description
IC REG LINEAR 5V 50MA 8-MSOP-EP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3010EMS8E-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 50mA
Current - Output
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
1092,39100 Kč923,91 Kč
2585,32760 Kč2 133,19 Kč
10077,54980 Kč7 754,98 Kč
25076,78380 Kč19 195,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50067,82934 Kč169 573,35 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč