


LT3010EMS8E-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3010EMS8E-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3010EMS8E-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3010EMS8E-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3010EMS8E-5#TRPBF |
Description | IC REG LINEAR 5V 50MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010EMS8E-5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 68dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 80V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.55V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP781BMN050TAG | onsemi | 15 891 | NCP781BMN050TAGOSCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 100 | 79,87640 Kč | 7 987,64 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,86438 Kč | 174 660,95 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |




