


LT2940IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT2940IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2940IMS#PBF |
Description | IC CURRENT/POWER MONITOR 12MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT2940IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 3.5mA | |
Voltage - Supply | 6V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 37 | 115,69892 Kč | 4 280,86 Kč |
| 111 | 108,10189 Kč | 11 999,31 Kč |
| 259 | 103,65066 Kč | 26 845,52 Kč |
| 518 | 100,72027 Kč | 52 173,10 Kč |
| 1 036 | 98,30773 Kč | 101 846,81 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |



