LT2078ACS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 820
Unit Price: 190,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 190,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 190,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 262
Unit Price: 4,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 171
Unit Price: 6,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 66
Unit Price: 5,42000 Kč
Datasheet

Similar


onsemi
In Stock: 18 947
Unit Price: 9,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 025
Unit Price: 13,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 113,88586 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2078ACS8#TRPBF

DigiKey Part Number
LT2078ACS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT2078ACS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2078ACS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.07V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
50 µV
Current - Supply
46µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,75712 Kč376 892,80 Kč
Manufacturers Standard Package
Unit Price without VAT:150,75712 Kč
Unit Price with VAT:182,41612 Kč