Direct

LT1999HMS8-50#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1999HMS8-50#TRPBFTR-ND - Tape & Reel (TR) 161-LT1999HMS8-50#TRPBFCT-ND - Cut Tape (CT) 161-LT1999HMS8-50#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-50#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-50#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 25 | 121,67920 Kč | 3 041,98 Kč |
| 100 | 111,80180 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,00374 Kč | 252 509,35 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






