
LT1999HMS8-20#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1999HMS8-20#TRPBFTR-ND - Tape & Reel (TR) 505-LT1999HMS8-20#TRPBFCT-ND - Cut Tape (CT) 505-LT1999HMS8-20#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-20#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-20#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 137.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 134,24700 Kč | 1 342,47 Kč |
| 25 | 124,47400 Kč | 3 111,85 Kč |
| 100 | 113,74170 Kč | 11 374,17 Kč |
| 250 | 111,04304 Kč | 27 760,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,31829 Kč | 250 795,73 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |



