
LT1999HMS8-20#PBF | |
|---|---|
DigiKey Part Number | 505-LT1999HMS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-20#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-20#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.8mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 137.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1999HMS8-20#TRPBF | Analog Devices Inc. | 2 560 | 505-LT1999HMS8-20#TRPBFCT-ND | 173,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 134,24700 Kč | 1 342,47 Kč |
| 50 | 118,58860 Kč | 5 929,43 Kč |
| 100 | 113,74170 Kč | 11 374,17 Kč |
| 250 | 108,62212 Kč | 27 155,53 Kč |
| 500 | 105,53718 Kč | 52 768,59 Kč |
| 1 000 | 102,99781 Kč | 102 997,81 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |



