Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1994CDD#PBF

DigiKey Part Number
LT1994CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1994CDD#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1994CDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
14.8mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.375 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
65V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-DFN (3x3)
Current - Input Bias
18 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8137WYCPZ-R7Analog Devices Inc.1 876505-AD8137WYCPZ-R7CT-ND92,39000 KčSimilar
In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
1092,20200 Kč922,02 Kč
2585,10920 Kč2 127,73 Kč
12176,46050 Kč9 251,72 Kč
36372,34072 Kč26 259,68 Kč
60570,81706 Kč42 844,32 Kč
1 08969,31365 Kč75 482,56 Kč
2 54167,54084 Kč171 621,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč