
LT1991HMS#PBF | |
---|---|
DigiKey Part Number | LT1991HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991HMS#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991HMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,85000 Kč | 146,85 Kč |
10 | 97,52600 Kč | 975,26 Kč |
50 | 76,79180 Kč | 3 839,59 Kč |
100 | 70,17840 Kč | 7 017,84 Kč |
250 | 63,05156 Kč | 15 762,89 Kč |
500 | 59,36550 Kč | 29 682,75 Kč |
Unit Price without VAT: | 146,85000 Kč |
---|---|
Unit Price with VAT: | 177,68850 Kč |