Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1990IMS8-10#PBF

DigiKey Part Number
LT1990IMS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1990IMS8-10#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
110 kHz
Voltage - Input Offset
900 µV
Current - Supply
22mA
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,18200 Kč1 161,82 Kč
50102,33580 Kč5 116,79 Kč
10098,04600 Kč9 804,60 Kč
25093,51752 Kč23 379,38 Kč
50090,78864 Kč45 394,32 Kč
1 00088,54164 Kč88 541,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč