


LT1970CFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1970CFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1970CFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1970CFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1970CFE#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970CFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 800 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,49000 Kč | 326,49 Kč |
| 10 | 227,88700 Kč | 2 278,87 Kč |
| 25 | 202,22320 Kč | 5 055,58 Kč |
| 100 | 173,20990 Kč | 17 320,99 Kč |
| 250 | 172,87272 Kč | 43 218,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 172,87312 Kč | 432 182,80 Kč |
| Unit Price without VAT: | 326,49000 Kč |
|---|---|
| Unit Price with VAT: | 395,05290 Kč |





