


LT1970CFE#PBF | |
|---|---|
DigiKey Part Number | LT1970CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1970CFE#PBF |
Description | IC OPAMP GP 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,49000 Kč | 302,49 Kč |
| 10 | 238,77000 Kč | 2 387,70 Kč |
| 74 | 208,64527 Kč | 15 439,75 Kč |
| 148 | 201,57649 Kč | 29 833,32 Kč |
| 296 | 195,75861 Kč | 57 944,55 Kč |
| 518 | 191,82280 Kč | 99 364,21 Kč |
| 1 036 | 187,73186 Kč | 194 490,21 Kč |
| Unit Price without VAT: | 302,49000 Kč |
|---|---|
| Unit Price with VAT: | 366,01290 Kč |


