Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IMS8E-3.3#TRPBF

DigiKey Part Number
505-LT1965IMS8E-3.3#TRPBFTR-ND - Tape & Reel (TR)
505-LT1965IMS8E-3.3#TRPBFCT-ND - Cut Tape (CT)
505-LT1965IMS8E-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1965IMS8E-3.3#TRPBF
Description
IC REG LIN 3.3V 1.1A 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1965IMS8E-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10118,13500 Kč1 181,35 Kč
25109,40800 Kč2 735,20 Kč
10099,81190 Kč9 981,19 Kč
25095,23936 Kč23 809,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,81859 Kč219 546,48 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč