


LT1965EMS8E-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1965EMS8E-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1965EMS8E-3.3#TRPBFCT-ND - Cut Tape (CT) LT1965EMS8E-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965EMS8E-3.3#TRPBF |
Description | IC REG LIN 3.3V 1.1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EMS8E-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1965EMS8E-3.3#PBF | Analog Devices Inc. | 663 | LT1965EMS8E-3.3#PBF-ND | 20,44000 Kč | Parametric Equivalent |
| LT1965IMS8E-3.3#TRPBF | Analog Devices Inc. | 458 | 505-LT1965IMS8E-3.3#TRPBFCT-ND | 23,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 25 | 97,92920 Kč | 2 448,23 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 86,15408 Kč | 21 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,20479 Kč | 195 511,98 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |












