Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IDD#TRPBF

DigiKey Part Number
LT1965IDD#TRPBFTR-ND - Tape & Reel (TR)
LT1965IDD#TRPBFCT-ND - Cut Tape (CT)
LT1965IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1965IDD#TRPBF
Description
IC REG LINEAR POS ADJ 1.1A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1965IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10128,04600 Kč1 280,46 Kč
25118,69760 Kč2 967,44 Kč
100108,91030 Kč10 891,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,57130 Kč238 928,25 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč