Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963EST-3.3#PBF

DigiKey Part Number
505-LT1963EST-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963EST-3.3#PBF
Description
IC REG LIN 3.3V 1.5A SOT-223-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963EST-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tube
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC37100-3.3WSMicrochip Technology2 665576-1163-ND35,70000 KčSimilar
MIC37100-3.3WS-TRMicrochip Technology6 490MIC37100-3.3WS-CT-ND35,70000 KčSimilar
MIC5209-3.3YSMicrochip Technology7 958576-3516-5-ND33,81000 KčSimilar
In-Stock: 1 108
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10122,04000 Kč1 220,40 Kč
78104,62923 Kč8 161,08 Kč
156100,68000 Kč15 706,08 Kč
31297,43003 Kč30 398,17 Kč
54695,23093 Kč51 996,09 Kč
1 01493,16899 Kč94 473,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč