


LT1963AIS8#PBF | |
|---|---|
DigiKey Part Number | LT1963AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AIS8#PBF |
Description | IC REG LINEAR POS ADJ 1.5A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,56800 Kč | 1 255,68 Kč |
| 25 | 116,37920 Kč | 2 909,48 Kč |
| 100 | 106,27090 Kč | 10 627,09 Kč |
| 300 | 100,63290 Kč | 30 189,87 Kč |
| 500 | 98,54740 Kč | 49 273,70 Kč |
| 1 000 | 96,15782 Kč | 96 157,82 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |












