Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1962IMS8#TRPBF

DigiKey Part Number
505-LT1962IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1962IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1962IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1962IMS8#TRPBF
Description
IC REG LIN POS ADJ 300MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1962IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.43V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
8-MSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
10108,46900 Kč1 084,69 Kč
25100,33160 Kč2 508,29 Kč
10091,38050 Kč9 138,05 Kč
25088,38728 Kč22 096,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,19307 Kč200 482,68 Kč
Manufacturers Standard Package
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč