


LT1949ES8#PBF | |
|---|---|
DigiKey Part Number | LT1949ES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1949ES8#PBF |
Description | IC REG BOOST SEPIC ADJ 1A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.7V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1949ES8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 128,28080 Kč | 3 207,02 Kč |
| 100 | 117,31160 Kč | 11 731,16 Kč |
| 300 | 111,18930 Kč | 33 356,79 Kč |
| 500 | 108,92586 Kč | 54 462,93 Kč |
| 1 000 | 106,33093 Kč | 106 330,93 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

