LT1937ES5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 105,62000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet
LED Driver IC 1 Output Step-Up (Boost) Dimming 15mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1937ES5#TRM

DigiKey Part Number
LT1937ES5#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1937ES5#TRM
Description
IC LED DRIVR WHITE BCKLGT TSOT-5
Customer Reference
Detailed Description
LED Driver IC 1 Output Step-Up (Boost) Dimming 15mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1937ES5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Topology
Step-Up (Boost)
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
36V
Current - Output / Channel
15mA
Frequency
800kHz ~ 1.6MHz
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types