


LT1931AES5#TRPBF | |
|---|---|
DigiKey Part Number | LT1931AES5#TRPBFTR-ND - Tape & Reel (TR) LT1931AES5#TRPBFCT-ND - Cut Tape (CT) LT1931AES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1931AES5#TRPBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931AES5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 103,74680 Kč | 2 593,67 Kč |
| 100 | 94,57500 Kč | 9 457,50 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,10588 Kč | 207 764,70 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |





