
LT1920IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1920IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1920IS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1920IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 250,38000 Kč | 250,38 Kč |
10 | 172,03500 Kč | 1 720,35 Kč |
25 | 151,59240 Kč | 3 789,81 Kč |
100 | 128,48570 Kč | 12 848,57 Kč |
300 | 122,11587 Kč | 36 634,76 Kč |
Unit Price without VAT: | 250,38000 Kč |
---|---|
Unit Price with VAT: | 302,95980 Kč |