Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT1913IDD#TRPBF

DigiKey Part Number
LT1913IDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1913IDD#TRPBF
Description
IC REG BUCK ADJ 3.5A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1913IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24.25V
Current - Output
Frequency - Switching
230kHz ~ 2.45MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500167,47081 Kč418 677,03 Kč
Manufacturers Standard Package
Unit Price without VAT:167,47081 Kč
Unit Price with VAT:202,63968 Kč