Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT1913IDD#PBF

DigiKey Part Number
LT1913IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1913IDD#PBF
Description
IC REG BUCK ADJ 3.5A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1913IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24.25V
Current - Output
Frequency - Switching
230kHz ~ 2.45MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
10225,26700 Kč2 252,67 Kč
25210,07240 Kč5 251,81 Kč
121191,54165 Kč23 176,54 Kč
363182,71267 Kč66 324,70 Kč
605179,44856 Kč108 566,38 Kč
1 089176,22817 Kč191 912,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč