
LT1818CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1818CS8#TRPBFTR-ND - Tape & Reel (TR) LT1818CS8#TRPBFCT-ND - Cut Tape (CT) LT1818CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1818CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1818CS8#TRPBF Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6505MAX/NOPB | Texas Instruments | 5 581 | 296-51332-1-ND | 156,23000 Kč | Similar |
| LMH6550MA/NOPB | Texas Instruments | 111 | LMH6550MA/NOPB-ND | 174,91000 Kč | Similar |
| LMH6550MAX/NOPB | Texas Instruments | 825 | 296-LMH6550MAX/NOPBCT-ND | 148,46000 Kč | Similar |
| OPA656U | Rochester Electronics, LLC | 100 691 | 2156-OPA656U-ND | 352,14000 Kč | Similar |
| OPA656UB | Texas Instruments | 132 | OPA656UB-ND | 329,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,55784 Kč | 111 394,60 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


