
LT1796CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1796CS8#TRPBFTR-ND - Tape & Reel (TR) LT1796CS8#TRPBFCT-ND - Cut Tape (CT) LT1796CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1796CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1796CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 125kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 25 | 82,96720 Kč | 2 074,18 Kč |
| 100 | 75,37440 Kč | 7 537,44 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,88122 Kč | 164 703,05 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |





