1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785HS8#TRPBF

DigiKey Part Number
LT1785HS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1785HS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785HS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EFBZRenesas Electronics Corporation4 24420-ISL3179EFBZ-ND85,51000 KčSimilar
MAX14783EASA+Analog Devices Inc./Maxim Integrated238MAX14783EASA+-ND168,30000 KčSimilar
MAX14783EESA+TAnalog Devices Inc./Maxim Integrated3 091MAX14783EESA+TCT-ND172,89000 KčSimilar
In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,69209 Kč264 230,22 Kč
Manufacturers Standard Package
Unit Price without VAT:105,69209 Kč
Unit Price with VAT:127,88743 Kč