Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1785AHS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1785AHS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1785AHS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785AHS8#TRPBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785HS8#TRPBF | Analog Devices Inc. | 5 000 | LT1785HS8#TRPBF-ND | 105,69209 Kč | Parametric Equivalent |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8 025 | ISL3180EIBZ-ND | 84,05000 Kč | Similar |
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 238 | MAX14783EASA+-ND | 168,30000 Kč | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3 091 | MAX14783EESA+TCT-ND | 172,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 146,30684 Kč | 365 767,10 Kč |
| Unit Price without VAT: | 146,30684 Kč |
|---|---|
| Unit Price with VAT: | 177,03128 Kč |







