


LT1777IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1777IS#TRPBFTR-ND - Tape & Reel (TR) LT1777IS#TRPBFCT-ND - Cut Tape (CT) LT1777IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1777IS#TRPBF |
Description | IC REG BUCK ADJ 550MA 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1777IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.4V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,88000 Kč | 1 918,80 Kč |
| 25 | 178,68440 Kč | 4 467,11 Kč |
| 100 | 167,70260 Kč | 16 770,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 146,04159 Kč | 365 103,98 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |



