12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN

LT1763MPDE#TRPBF

DigiKey Part Number
505-LT1763MPDE#TRPBFTR-ND - Tape & Reel (TR)
505-LT1763MPDE#TRPBFCT-ND - Cut Tape (CT)
505-LT1763MPDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1763MPDE#TRPBF
Description
IC REG LIN POS ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1763MPDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1393,06000 Kč393,06 Kč
10277,99700 Kč2 779,97 Kč
25248,01040 Kč6 200,26 Kč
100221,31880 Kč22 131,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500221,31875 Kč553 296,88 Kč
Manufacturers Standard Package
Unit Price without VAT:393,06000 Kč
Unit Price with VAT:475,60260 Kč