8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8000YCPZ-REEL

DigiKey Part Number
505-AD8000YCPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8000YCPZ-REEL
Description
IC OPAMP CFA 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8000YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4100V/µs
-3db Bandwidth
1.35 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
13.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00052,07500 Kč260 375,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,07500 Kč
Unit Price with VAT:63,01075 Kč