Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-1.8#TRMPBF

DigiKey Part Number
505-LT1761ES5-1.8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1761ES5-1.8#TRMPBFCT-ND - Cut Tape (CT)
505-LT1761ES5-1.8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-1.8#TRMPBF
Description
IC REG LIN 1.8V 100MA TSOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-1.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1069,12500 Kč691,25 Kč
2563,62400 Kč1 590,60 Kč
10057,55970 Kč5 755,97 Kč
25056,22256 Kč14 055,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,92756 Kč26 463,78 Kč
1 00051,49361 Kč51 493,61 Kč
1 50050,77555 Kč76 163,32 Kč
2 50049,98003 Kč124 950,07 Kč
3 50049,51520 Kč173 303,20 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč