5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-1.5#TRMPBF

DigiKey Part Number
LT1761ES5-1.5#TRMPBFTR-ND - Tape & Reel (TR)
LT1761ES5-1.5#TRMPBFCT-ND - Cut Tape (CT)
LT1761ES5-1.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-1.5#TRMPBF
Description
IC REG LIN 1.5V 100MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-1.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,51000 Kč110,51 Kč
1072,11700 Kč721,17 Kč
2562,13960 Kč1 553,49 Kč
10050,84210 Kč5 084,21 Kč
25045,29708 Kč11 324,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,99500 Kč19 997,50 Kč
Manufacturers Standard Package
Unit Price without VAT:110,51000 Kč
Unit Price with VAT:133,71710 Kč