Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1721IGN#TRPBF

DigiKey Part Number
505-LT1721IGN#TRPBFTR-ND - Tape & Reel (TR)
505-LT1721IGN#TRPBFCT-ND - Cut Tape (CT)
505-LT1721IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1721IGN#TRPBF
Description
IC COMPARATOR 4 GEN PUR 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1721IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1363,90000 Kč363,90 Kč
10289,07900 Kč2 890,79 Kč
25270,39560 Kč6 759,89 Kč
100259,26440 Kč25 926,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500224,17221 Kč560 430,53 Kč
Manufacturers Standard Package
Unit Price without VAT:363,90000 Kč
Unit Price with VAT:440,31900 Kč