
LT1721IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1721IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1721IGN#PBF |
Description | IC COMPARATOR 4 GEN PUR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1721IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 10 | 289,07900 Kč | 2 890,79 Kč |
| 25 | 270,39560 Kč | 6 759,89 Kč |
| 100 | 249,84890 Kč | 24 984,89 Kč |
| 300 | 238,39310 Kč | 71 517,93 Kč |
| 500 | 234,15626 Kč | 117 078,13 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |





