Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1715IMS#TRPBF

DigiKey Part Number
LT1715IMS#TRPBFTR-ND - Tape & Reel (TR)
LT1715IMS#TRPBFCT-ND - Cut Tape (CT)
LT1715IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1715IMS#TRPBF
Description
IC COMPARATOR 2 GEN PUR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1715IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
6µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10222,11700 Kč2 221,17 Kč
25207,18320 Kč5 179,58 Kč
100195,97430 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,21584 Kč425 539,60 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč