
LT1712IGN#PBF | |
|---|---|
DigiKey Part Number | LT1712IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1712IGN#PBF |
Description | IC COMPARATOR 2 W/LATCH 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1712IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 75dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 6ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,76000 Kč | 211,76 Kč |
| 10 | 165,26400 Kč | 1 652,64 Kč |
| 25 | 153,63120 Kč | 3 840,78 Kč |
| 100 | 140,85190 Kč | 14 085,19 Kč |
| 300 | 133,72363 Kč | 40 117,09 Kč |
| 500 | 131,08804 Kč | 65 544,02 Kč |
| 1 000 | 128,06546 Kč | 128 065,46 Kč |
| Unit Price without VAT: | 211,76000 Kč |
|---|---|
| Unit Price with VAT: | 256,22960 Kč |





