
LT1632CS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1632CS8#TRPBFTR-ND - Tape & Reel (TR) 161-LT1632CS8#TRPBFCT-ND - Cut Tape (CT) 161-LT1632CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1632CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1632CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 45V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 45 MHz | Base Product Number |
Current - Input Bias 1.15 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 199,12800 Kč | 1 991,28 Kč |
| 25 | 185,45560 Kč | 4 636,39 Kč |
| 100 | 170,43110 Kč | 17 043,11 Kč |
| 250 | 169,11724 Kč | 42 279,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,65177 Kč | 379 129,42 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |






