Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1632CS8#PBF

DigiKey Part Number
505-LT1632CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1632CS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1632CS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.6mA (x2 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
45V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
45 MHz
Base Product Number
Current - Input Bias
1.15 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1253,81000 Kč253,81 Kč
10199,12800 Kč1 991,28 Kč
25185,45560 Kč4 636,39 Kč
100170,43110 Kč17 043,11 Kč
300162,05210 Kč48 615,63 Kč
500158,95354 Kč79 476,77 Kč
1 000155,40100 Kč155 401,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,81000 Kč
Unit Price with VAT:307,11010 Kč