


LT1618EDD#TRPBF | |
|---|---|
cms-digikey-product-number | 505-LT1618EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1618EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT1618EDD#TRPBFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LT1618EDD#TRPBF |
cms-description | IC REG BOOST ADJ 1.5A 10DFN |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | LT1618EDD#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 10 | 95,18800 Kč | 951,88 Kč |
| 25 | 82,59160 Kč | 2 064,79 Kč |
| 100 | 68,33880 Kč | 6 833,88 Kč |
| 250 | 61,34140 Kč | 15 335,35 Kč |
| 500 | 57,36126 Kč | 28 680,63 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | 57,36125 Kč | 143 403,12 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |






