Cuk Switching Regulator IC Negative Adjustable -1.2V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.2V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1617ES5#TRPBF

DigiKey Part Number
LT1617ES5#TRPBFTR-ND - Tape & Reel (TR)
LT1617ES5#TRPBFCT-ND - Cut Tape (CT)
LT1617ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1617ES5#TRPBF
Description
IC REG CUK ADJ 300MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.2V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1617ES5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10107,44700 Kč1 074,47 Kč
2599,40440 Kč2 485,11 Kč
10090,56020 Kč9 056,02 Kč
25090,27628 Kč22 569,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,49952 Kč198 748,80 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč