5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LT1615IS5#TRMPBF

DigiKey Part Number
505-LT1615IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1615IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1615IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1615IS5#TRMPBF
Description
IC REG BOOST SEPIC ADJ TSOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1615IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
10114,77300 Kč1 147,73 Kč
25100,09240 Kč2 502,31 Kč
10083,48040 Kč8 348,04 Kč
25075,32628 Kč18 831,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50073,16538 Kč36 582,69 Kč
Manufacturers Standard Package
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč