


LT1614CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1614CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1614CMS8#PBF |
Description | IC REG CUK ADJ 750MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1614CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -24V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,87000 Kč | 217,87 Kč |
| 10 | 148,29700 Kč | 1 482,97 Kč |
| 50 | 118,97460 Kč | 5 948,73 Kč |
| 100 | 109,62000 Kč | 10 962,00 Kč |
| 250 | 101,04000 Kč | 25 260,00 Kč |
| Unit Price without VAT: | 217,87000 Kč |
|---|---|
| Unit Price with VAT: | 263,62270 Kč |


