16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SO

LT1534IS-1#PBF

DigiKey Part Number
LT1534IS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT1534IS-1#PBF
Description
IC REG BOOST CUK ADJ 2A 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2A (Switch) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1534IS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V (Switch)
Current - Output
Frequency - Switching
20kHz ~ 250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1319,95000 Kč319,95 Kč
10223,29800 Kč2 232,98 Kč
50182,58740 Kč9 129,37 Kč
100169,60410 Kč16 960,41 Kč
250168,98296 Kč42 245,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:319,95000 Kč
Unit Price with VAT:387,13950 Kč