
LT1512IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1512IS8#TRPBFTR-ND - Tape & Reel (TR) LT1512IS8#TRPBFCT-ND - Cut Tape (CT) LT1512IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1512IS8#TRPBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1512IS8#TRPBF Models |
Category | Charge Current - Max 1A |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Cells 1 | Supplier Device Package 8-SO |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1512IS8#PBF | Analog Devices Inc. | 315 | 505-LT1512IS8#PBF-ND | 288,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,85000 Kč | 288,85 Kč |
| 10 | 227,59600 Kč | 2 275,96 Kč |
| 25 | 212,27560 Kč | 5 306,89 Kč |
| 100 | 195,44940 Kč | 19 544,94 Kč |
| 250 | 194,96388 Kč | 48 740,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,41330 Kč | 436 033,25 Kč |
| Unit Price without VAT: | 288,85000 Kč |
|---|---|
| Unit Price with VAT: | 349,50850 Kč |




