16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7706BRZ-REEL7

DigiKey Part Number
AD7706BRZ-REEL7TR-ND - Tape & Reel (TR)
AD7706BRZ-REEL7CT-ND - Cut Tape (CT)
AD7706BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7706BRZ-REEL7
Description
IC ADC 16BIT SIGMA-DELTA 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7706BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500
Number of Inputs
3
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1348,15000 Kč348,15 Kč
10276,22900 Kč2 762,29 Kč
25258,25040 Kč6 456,26 Kč
100247,05620 Kč24 705,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400225,09383 Kč90 037,53 Kč
800220,11889 Kč176 095,11 Kč
Manufacturers Standard Package
Unit Price without VAT:348,15000 Kč
Unit Price with VAT:421,26150 Kč